• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Reversing contactor 1291655 10 A Switching voltage (max.): 24 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reversing contactor
Switching voltage (max.)
24 V DC
Current load (max.)
10 A
Output voltage (max.)
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reversing contactor

Type

ELR DCR-PT-24DC-10

Switching voltage (max.)

24 V DC

Current load (max.)

10 A

Output voltage (max.)

24 V DC

Max. output current

10 A

Permanent current (max.)

10 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586737 Phoenix Contact Reversing contactor 1291655 10 A Switching voltage (max.): 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3586737 Phoenix Contact Reversing contactor 1291655 10 A Switching voltage (max.): 24 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?