• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RIF-0-RPT-24DC/21 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over 1

Product type
Relay component
Contact type
1 change-over
Nominal voltage
24 V DC
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

729 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay component

Type

RIF-0-RPT-24DC/21

Connection

Pull spring

Factory colour

Multicolour

Contact type

1 change-over

Contact material

AgSnO

Nominal voltage

24 V DC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Features

+ LED

+ flyback diode

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Width

6 mm

Height

93 mm

Dim

(W x H x D) 6 x 93 x 78 mm

Content

1 pc(s)

Weight

0.0300 kg

Depth

78 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 558641 Phoenix Contact RIF-0-RPT-24DC/21 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over 1

User & Safety Instructions

User & Safety Instructions 558641 Phoenix Contact RIF-0-RPT-24DC/21 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over 1

Description

Pre-assembled relay module with push-in connection.

This text is machine translated.

Scope of delivery

  • Relay socket with ejector
  • Power contact relay.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)