• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RIF-1-V8/PT/FLK14/OUT 2905195 63 V DC

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Status display: LED yellow / per channel
  • All mounting positions permitted
  • Mounting instructions: Pluggable on 8x RIFLINE complete RIF-1 relay socket
  • Wire stripping length: 10 mm
  • Number of ports: 4
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
  • Conductor cross-section AWG: 24 ... 16
  • Rated insulation voltage 63 V DC
  • Rated surge voltage 0.6 kV (functional insulation)
  • Pollution level: 2
  • Overvoltage category II
Type

RIF-1-V8/PT/FLK14/OUT

No. of outputs (max.)

8

No. of outputs

8 x

Operating voltage

63 V DC

Height

101 mm

Length

75 mm

Width

128 mm

IP20

Dim

(L x W x H) 75 x 128 x 101 mm

Connection method

IDC

Connection

Push-in wire connector

Manufacturer part #

2905195

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

No. of relay outputs (max.)

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136994 Phoenix Contact RIF-1-V8/PT/FLK14/OUT 2905195 63 V DC

User & Safety Instructions

User & Safety Instructions 2136994 Phoenix Contact RIF-1-V8/PT/FLK14/OUT 2905195 63 V DC

Description

V8 adapter for 8 x RIF-1 relay socket; control: PLC system cabling of output cards; connection 1: Plug connection; connection 2: 1x IDC/FLK pin strip (14-pin); number of channels: 8; control logic: Positive switching

This text is machine translated.