• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RIF-3-RPT-LDP-24DC/3X21 Relay module 3 change-overs Piece 5 pc(s)

Image similar
Packaging type
Piece
Product type
Relay module
Contact type
3 change-overs
Switching voltage (max.)
250 V DC/AC
Type
RIF-3-RPT-LDP-24DC/3X21
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Family: RIFLINE complete
  • Push-in connection
  • Conductor cross-section flexible: 0.14 mm² ... 1.5 mm²;0.14 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve);0.14 mm² ... 1 mm² (wire-end sleeve with plastic sleeve, two conductors on double terminal)
  • Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
  • Wire cross-section AWG: 26 ... 16 (rigid);26 ... 16 (flexible)
  • Width 40 mm
  • Height: 103 mm
  • Depth: 90 mm
  • Colour: Grey (RAL 7042)
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations: IEC 60947-5-1
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Stripped length: 8 mm
  • All mounting positions permitted
  • Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
  • Maximum power loss at rated conditions 1.44 W.
  • Diameter 3.2 mm
  • Operating mode 100 % ED
  • Input voltage range: 20.4 V DC ... 26.4 V DC (20 °C)
  • Article dimensions: Article dimensions
  • Mounting instructions: Can be aligned in series without spacing
  • Protection circuit: Free-wheeling diode
  • Pollutant test: Pollutant gas test
  • Switching voltage maximum 250 V AC/DC
  • Application: Universal
  • Drilled hole: Borehole
  • Inrush current max. 30 A (20 ms, NO)
  • Insulation: Base insulation
  • Data maintenance status: Data maintenance stand
  • Date of last data maintenance: 18.09.2025
  • NOMINAL INPUT VOLTAGE UN 24 V DC
  • Input voltage range referred to UN: See diagram
  • Typical input current at UN 60 mA
  • Operating voltage display: Yellow LED
  • Contact version 3 changeover contacts
  • Continuous current limit: 8.5 A (see diagram)
  • Flammability class to UL 94 (housing):V2 (housing)
  • Rated insulation voltage 250 V AC
  • Dimensioning surge voltage: 4 kV
  • Protection type (relay socket): IP20 (relay socket)
  • Protection type (relays) RT I (relays)
  • Switching: Switching
  • Mechanical life: Approx. 2x 107 switching cycles
  • Test voltage (Winding/contact): 2.5 kVeff (50 Hz, 1 min., Winding/contact)
  • Offensive side: Pathogen side
  • Switching characteristics of drive: Mono-stable
  • Drive (polarity): Polarity sensitive
  • Typical response time: 18 ms
  • Typical fall-back time: 20 ms
  • Type of switch contact: Single contact
  • Contact material AgNi
  • Switching voltage minimum 10 V (24 mA)
  • Switching current minimum 10 mA (24 V)
  • SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 204 W (24 V   DC);124 W (48 V DC);108 W (60 V DC);52 W (110 V DC  );48 W (220 V DC);2125 VA (250  V AC)
  • Test voltage (contact/contact): 2 kVeff (50 Hz, 1 min., contact/contact)
  • Coil voltage 24 V DC
  • Usage category CB Scheme (IEC 60947-5-1): AC15, 1.5 A/240 V (closer);DC13, 2 A/240 V (closer)
Packaging type

Piece

Product type

Relay module

Type

RIF-3-RPT-LDP-24DC/3X21

Connection

Push-in spring-loaded terminal

Min. pick-up voltage

20.4 V DC

Max. pick-up voltage

26.4 V DC

Response time

18 ms

Fall time

20 ms

Contact type

3 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

2125 VA

Features

+ bracket

IP20

Max. temperature

60 °C

Min. temperature

-40 °C

Depth

90 mm

Width

40 mm

Height

103 mm

Dim

(W x H x D) 40 x 103 x 90 mm

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579745 Phoenix Contact RIF-3-RPT-LDP-24DC/3X21 Relay module 3 change-overs Piece 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3579745 Phoenix Contact RIF-3-RPT-LDP-24DC/3X21 Relay module 3 change-overs Piece 5 pc(s)

Description

Pre-assembled relay module with push-in connection, comprising of relay socket, power contact relay and retaining bracket. Contact version 3 changeover contacts Input voltage 24 V/DC

This text is machine translated.

What kind of Coupling Relays are you looking for?