
Technical specifications
- Number of pins: 7
- NOMINAL VOLTAGE 24 V DC
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- PROTECTION CLASS IP65;IP67;IP69K
- Ambient temperature (operation): -30 °C ... 90 °C
- Standards/regulations: IEC 61076-2-101
- Material seal NBR
- Material contact surface: Gold-plated
- Cable outside diameter 6.90 mm ±0.2 mm
- Note on the application: Unused slots must be closed before commissioning. Suitable locking elements are given under "Accessories".
- Outer sheath, material: PUR
- Material conductor: Plain Cu stranded conductor
- cable length 15 m
- Wire cross-section: 4x 0.34 mm² (signal line);3x 0.75 mm² (power line)
- Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g. Through cable ties.
- M12 connector
- Outer sheath, color: Black RAL 9005
- Application: Standard, extended requirements
- Other stability: Good resistance to acids, bases and solvents
- Coding: A
- Material contact: Copper alloy
- Test voltage 2000 V
- Number of slots: 4
- Operating voltage maximum Umax 30 V DC
- Rated current total 12 A.
- Current carrying capacity per path max. 2 A.
- Max. Current rating per slot 4 A
- Pin assignment: Connection assignment
- Slot/pole = wire color or connection: 1 / 4 (A) = WH;2 / 4 (A ) = GN ;3 / 4 (A) = YE; 1 / 4 (A) = GY ; 1-4 / 4 (+ 24 V) = BN;1-4 / 3 (0 V) = BU;1-4 / 5 (PE) = GNYE
- Status display available: Yes
- Material threaded sleeve: Die-cast zinc;PBT;PUR
- Material contact carrier: PA
- PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
- Cable weight: 77.9 kg/km.
- UL AWM Style 20549
- Shielded: No.
- Cable type: PUR/PVC black [PUR]
- Conductor construction signal line: 19x 0.15 mm
- AWG signal cable 22
- Conductor construction power supply: 42x 0.15 mm
- AWG power supply: 18
- Wire diameter including insulation: 1.3 mm ±0.1 mm (signal line);1.8 mm ±0.1 mm (power line)
- Material wire insulation: PVC
- Single conductor, color: Brown, blue, green/yellow, white, green, yellow, gray
- Wall thickness inner sleeve: ≥ 0.15 mm
- Wall thickness outer sheath: ≥ 0.38 mm
- Complete stranding: Wires stranded in layers
- Nominal voltage 300 V for cable
- Minimum bend radius, fixed 7.5 x D
- Minimum bend radius, flexibly laid: 10 x D
- Minimum bend radius, 52 mm fixed installation
- Minimum bend radius, movable 69 mm
- Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 69 mm, traverse path: 2 m, travel speed: 2 m/s.
- Flame resistant to DIN EN 50265
- Oil resistance: According to VDE 0472 Part 803
- Special properties: Silicone-free
- Product type
Sensor & actuator box
- No. of signal spaces
4
- Configuration
Single
- Type
SACB-4/ 4-L-15,0PUR SCO
- Trunk line
Yes
- No. of splitters
4-way
- Status indicator
LED
- Connection
Connector
- Length
15 m
IP65
IP67
IP69K
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
90 °C
- Min. temperature
-30 °C
- Connector cross section (max.)
0.75 mm²
- Connector cross section (min.)
0.34 mm²
- Connector type (distribution boxes)
M12 socket
- Total no. of pins
4
- Manufacturer part #
1687912
- Content
26 pc(s)
- Cable length
15 m
- Number of pins
4
- Power rating (total)
12 A
- Power rating per I/O
2 A
- Case colour
Black
- Operating voltage
24 V
- Rated voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3572808 Phoenix Contact SACB-4/ 4-L-15,0PUR SCO 1687912 Sensor & actuator box 26 pc(s)
User & Safety Instructions
User & Safety Instructions 3572808 Phoenix Contact SACB-4/ 4-L-15,0PUR SCO 1687912 Sensor & actuator box 26 pc(s)
Description
Distribution box, application: Standard, extended requirements, number of slots: 4, number of poles: 4, coding: A, slot assignment: Simple, status display: Yes; Trunk connection: fixed connection 180°, PUR/PVC, cable length 15 m, shielding: no.
This text is machine translated.
This text is machine translated.










