
Technical specifications
- Number of pins: 5
- NOMINAL VOLTAGE 48 V AC;60 V DC
- Connection type: Pluggable screw connection
- Width 58 mm
- Height: 45 mm
- Flammability class according to UL 94: V0
- Material: housing: PBT
- Ambient conditions: Environmental conditions
- Protection system: IP65
- Ambient temperature (operation): -30 °C ... 80 °C;-5 °C ... 50 °C (at ready-to-use)
- Material seal FKM
- Length: 131 mm
- Material contact surface: Sn
- Cable outside diameter: 7 mm ... 12 mm
- Note on the application: Cables with 5 conductors may have a maximum connection cross-section of 0.5 mm²/AWG 20
- Wire connection: Conductor connection
- Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g. Through cable ties.
- LED: No.
- Material contact steel / copper
- Number of slots: 4
- Rated current total 10 A.
- Current carrying capacity per path max. 2 A.
- Max. Current rating per slot 4 A
- Type of connection sensor/actuator: QUICKON
- Pin assignment: Connection assignment
- Slot/Pin = core color or connection: 1 4 1 / 4 4 2 (A) = 4 2 1-4 / 4;3 / 2 (B) = 2 / 4;3 / 3 (A) = 3 / 4;2 / 2 (B) = 2 / 2;2 / 4 (A) = 4 / 2 / 2;1 (A) = 2 / 4;1 / 1 (B) = 4 / 4 (+ 48 V) = UN;1-4 / 3 (0 V) = 0 V;1-4 / 5 (PE) = PE
- Status display available: No.
- Material O-ring seal: FKM
- Material of contact carrier PA 6.6
- Material contact root cable side: Cu alloy
- Material contact surface Base cable side: Ni
- Connection cross-section Flexible signal cable: 0.14 mm² ... 0.5 mm²
- Connection cross-section Power supply flexible: 0.14 mm² ... 0.5 mm²
- Terminal cross section AWG Flexible signal cable: 26 ... 20
- Connection cross-section AWG power supply flexible: 26 ... 20
- Stripping length signal cable 7 mm
- Wire stripping length of the sheath 50 mm (trunk cable)
- Tightening torque cover screw 0.35 Nm
- Tightening torque mounting screw for housing mounting: 0.5 Nm
- Tightening torque-cap nut 4 Nm
- Material compound PUR
- Material contact carrier Main cable side: PA 6.6 V0
- Wrench size nut 16 mm
- Wire insulation material: PVC / PE / PP / Rubber
- Packaging type
Piece
- Product type
Sensor & actuator box
- No. of signal spaces
4
- Configuration
Double
- Type
SACB-4/ 8-C QO
- Trunk line
Yes
- No. of splitters
4-way
- Status indicator
No LED
- Signal type
Universal
- Connection
Push-fit screw connector
- Width
58 mm
- Length
131 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
10 A
- Max. temperature
80 °C
- Min. temperature
-30 °C
- Connector cross section (max.)
0.5 mm²
- Connector cross section (min.)
0.14 mm²
- Connector type (distribution boxes)
Quickcon connector
- Case material
PBT
- Total no. of pins
5
- Manufacturer part #
1156003
- Content
1 pc(s)
- Number of pins
5
- Height
45 mm
- Power rating (total)
10 A
- Power rating per I/O
2 A
- Operating voltage
48 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565110 Phoenix Contact SACB-4/ 8-C QO 1156003 Sensor & actuator box QUICKON splitter 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3565110 Phoenix Contact SACB-4/ 8-C QO 1156003 Sensor & actuator box QUICKON splitter 1 pc(s) Piece
Description
Distribution box, connection type: QUICKON, 0.14 mm² ... 0.75 mm², number of slots: 4, number of pins: 5, slot assignment: Double, status display: No, universal; Trunk line connection: pluggable screw connection 180°, shielding: no, for connecting 5 conductors max. 0.5 mm² can be connected
This text is machine translated.
This text is machine translated.










