
Technical specifications
- Number of pins: 5
- NOMINAL VOLTAGE 24 V DC
- M23 connector type (for standard and ONECLICK quick locking)
- Width 56 mm
- Height: 35.2 mm
- Flammability class according to UL 94: V0
- Material: housing: PBT
- Ambient conditions: Environmental conditions
- Protection class IP65;IP67
- Ambient temperature (operation): -25 °C ... 80 °C
- Material seal FKM
- Length: 134 mm
- Material contact surface Ni/Au
- Application Note: An O-ring is required when using an M23 screw connector.
- Wire connection: Conductor connection
- Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g. Through cable ties.
- Application: Standard
- Coding: A
- Material contact: CuSn
- Number of slots: 6
- Operating voltage maximum Umax 30 V DC
- Rated current total 12 A.
- Current carrying capacity per path max. 2 A.
- Max. Current rating per slot 4 A
- Sensor/actuator type: M12 push-pull socket;M12 socket
- Tightening torque slot sensor/actuator cable: 0.4 Nm
- Pin assignment: Connection assignment
- Slot/pole = wire color or connection: 1 6 6 1-6 19 0 5 / 4 4 2 1 1-6 6 12 (A) = 9 2 13 24 3 1-6;5 / 4 (B) = 17;4 / 2 (A) = 14;4 / 4 (B) = 3;3 / 2 (A) = 8;3 / 4 (A) = 16;2 / 2 (A) = 4;2 / 4 (A) = 5;1 / 2 (A) = 7) (5 V 2) (15
- Status display available: Yes
- Material contact carrier: PA
- Material contact root cable side: Cu alloy
- Material contact surface Base cable side: Gold plated
- Product type
Sensor & actuator box
- Configuration
Double
- Type
SACB-6/12-L-M23 P12
- Trunk line
Yes
- No. of splitters
6-way
- Status indicator
LED
- Signal type
PNP
- Connection
Jack connector
- Width
56 mm
- Length
134 mm
IP65
IP67
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
- Case material
PBT
- Total no. of pins
5
- Manufacturer part #
1491733
- Content
1 pc(s)
- Number of pins
5
- Height
35.2 mm
- Power rating (total)
12 A
- Power rating per I/O
2 A
- Operating voltage
24 V
56 mm
35.2 mm
-25-80 °C
FALSE
24-24 V
Other
Other
Other
12 A
12 A
IP65
TRUE
FALSE
2
6
M12
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3568809 Phoenix Contact SACB-6/12-L-M23 P12 1491733 Sensor & actuator box 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3568809 Phoenix Contact SACB-6/12-L-M23 P12 1491733 Sensor & actuator box 1 pc(s)
Description
This text is machine translated.










