
Technical specifications
- Number of pins: 18
- NOMINAL VOLTAGE 24 V DC
- Width 30 mm
- Height: 49 mm
- Material: housing: PBT
- Ambient conditions: Environmental conditions
- Protection class IP67
- Ambient temperature (operation): -25 °C ... 80 °C
- Standards/regulations: IEC 61076-2-104
- Material seal FKM
- Length: 180.9 mm.
- Material contact surface Ni/Au
- Cable outside diameter 9.50 mm ±0.2 mm
- Note on the application: Unused slots must be closed before commissioning. Suitable locking elements are given under "Accessories".
- Outer sheath, material: PUR
- Material conductor: Plain Cu stranded conductor
- 10 m conductor length
- Cable cross-section: 16x 0.34 mm² (signal line);2x 0.75 mm² (power line)
- Wire connection: Conductor connection
- Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g. Through cable ties.
- M8 connector standard
- Outer sheath, color: Black RAL 9005
- Application: Standard
- Other stability: Good resistance to acids, bases and solvents
- Coding: A
- LED: Yes
- Material contact: CuZn
- Test voltage 2000 V
- Number of slots: 8
- Operating voltage maximum Umax 30 V DC
- Rated current total 6 A.
- Current carrying capacity per path max. 2 A.
- Max. Current rating per slot 2 A
- Connection type sensor/actuator: M8-female
- Pin assignment: Connection assignment
- Slot/pole = wire color or connection: 1 4 4 4 5 / 4 4 2 5 2 (A) = 4 2 5 4 5 / 2 = WH;3 / 2 (B) = 3 / 4 = GYPK;3 / 2 (A) = 3 / 4 = GN;2 / 2 (B) = 2 / 4 = RDBBU;2 / 4 (A) = 1 / 2 = 2 (N = 4 / 1) (B = 2) (4) / 1 = 4 2 0 = WHYE;1-8 1-8 0 / 4 1 3 (A) = 2 / 4 = RD;2 / 8 (B) = 8 / 8 = YEBN;4 / 2 (A) = 2 / 7 = BK;7 / 7 (B) = 4 / 4 = WHGY;4 / 7 (A) = VT;2 / 6 (B) = 6 / 6 = GYBN;2 V = 6 V) / 8 ( BU = 24 V
- Status display available: Yes
- Material threaded sleeve: Copper alloy
- Material O-ring seal: FKM
- Material contact carrier: PBT
- Material contact root cable side: Cu alloy
- Material contact surface root cable side: Tin plated
- Tightening torque cover screw 1 Nm
- Tightening torque mounting screw for housing mounting: 0.8 Nm
- Material compound PUR
- Material contact carrier Main cable side: PA
- Local diagnostics: Supply voltage green LED;status display I/O yellow LED
- Monitored function: Supply voltage
- Optical representation: Green LED
- Cable weight: 143.9 kg/km.
- UL AWM Style 20549
- Shielded: No.
- Conductor construction signal line: 19x 0.15 mm
- AWG signal cable 22
- Conductor construction power supply: 42x 0.15 mm
- AWG power supply: 18
- Wire diameter including insulation: 1.3 mm ±0.1 mm (signal line);1.8 mm ±0.1 mm (power line)
- Material wire insulation: PVC
- Single conductor, color: Brown, blue, white, green, yellow, gray, pink, red, black, violet, gray/pink, red/blue, white/green, brown/green, white/yellow, yellow/brown, white/gray, gray/brown
- Complete stranding: Wires stranded in layers
- Nominal voltage 300 V for cable
- Minimum bend radius, fixed 7.5 x D
- Minimum bend radius, flexibly laid: 10 x D
- Minimum bend radius, 72 mm fixed installation
- Minimum bend radius, movable 95 mm
- Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 95 mm, traverse path: 2 m, travel speed: 2 m/s.
- Flame resistant to DIN EN 50265
- Oil resistance: According to VDE 0472 Part 803
- Special properties: Silicone-free
- Wall thickness insulation: ≥ 0.15 mm (inner sheath);≥ 0.76 mm (outer sheath)
- Packaging type
Piece
- Product type
Sensor & actuator box
- No. of signal spaces
16
- Configuration
Double
- Type
SACB- 8/4-L-C-M8 HD/10,0 PUR
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
M8 socket
- Width
30 mm
- Length
180.9 mm
IP67
- Max. power rating per slot
2 A
- Total current (direct supply)
6 A
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M8 receptacle
- Case material
PBT
- Total no. of pins
4
- Weight
0.1439 kg/m
- Manufacturer part #
1197618
- Content
1 pc(s)
- Cable length
10 m
- Number of pins
4
- Height
49 mm
- Power rating (total)
6 A
- Power rating per I/O
2 A
- Depth
180.9 mm
- Case colour
Black
- Operating voltage
24 V
- Rated voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565886 Phoenix Contact SACB- 8/4-L-C-M8 HD/10,0 PUR 1197618 Sensor & actuator box M8 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3565886 Phoenix Contact SACB- 8/4-L-C-M8 HD/10,0 PUR 1197618 Sensor & actuator box M8 splitter + steel thread 1 pc(s) Piece
Description
This text is machine translated.










