
Technical specifications
- Number of pins: 4
- NOMINAL VOLTAGE 24 V DC
- Connection type: Plug-in push-spring connection
- Width 30 mm
- Height: 49 mm
- Material: housing: PBT
- Ambient conditions: Environmental conditions
- Protection class IP67
- Ambient temperature (operation): -25 °C ... 80 °C
- Standards/regulations: IEC 61076-2-104
- Material seal FKM
- Length: 181 mm
- Material contact surface Ni/Au
- Cable outside diameter: 6 mm ... 12 mm
- Note on the application: Unused slots must be closed before commissioning. Suitable locking elements are given under "Accessories".
- Wire connection: Conductor connection
- Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g. Through cable ties.
- M8 connector standard
- Application: Standard
- Coding: A
- LED: Yes
- Material contact: CuZn
- Number of slots: 8
- Operating voltage maximum Umax 30 V DC
- Rated current total 8 A.
- Current carrying capacity per path max. 2 A.
- Max. Current rating per slot 2 A
- Connection type sensor/actuator: M8-female
- Pin assignment: Connection assignment
- Slot/pole = wire color or connection: 4 4 5 / 4 2 5 2 (A) = 4 2 5 4 5 / 4;4 / 2 (B) = 4 / 3;3 / 2 (A) = 4 / 4;3 / 3 (B) = 2 / 2;2 / 4 (A) = 2 / 2 / 2;4 / 2 (A) = 2 / 1 / 1 (B) = 4 / 4 / 1 (B) = 1 2; 0 / 4 (A) = 24 / 1-8;6 / 2 (B) = 1-8 / 8;8 / 4 (A) = 4 / 4;8 / 8 (B) = 7 / 2;2 / 4 (A) = 7 / 7;7 / 2 (B) = 2 / 2; 6 / 1 (+ 6 V) = UN;4 / 3 (0 V) = 6 V)
- Status display available: Yes
- Material threaded sleeve: Copper alloy
- Material O-ring seal: FKM
- Material contact carrier: PBT
- Material contact root cable side: Cu alloy
- Material contact surface root cable side: Tin plated
- Connection cross-section Flexible signal cable: 0.2 mm² ... 1.5 mm².
- Connection cross-section Power supply flexible: 0.2 mm² ... 1.5 mm².
- Terminal cross section AWG Flexible signal cable: 24 ... 16
- Connection cross-section AWG power supply flexible: 24 ... 16
- Stripping length signal cable 10 mm
- Wire stripping length of the sheath 70 mm (trunk cable)
- Tightening torque cover screw 1 Nm
- Tightening torque mounting screw for housing mounting: 0.8 Nm
- Material compound PUR
- Material contact carrier Main cable side: PA
- Local diagnostics: Supply voltage green LED;status display I/O yellow LED
- Monitored function: Supply voltage
- Optical representation: Green LED
- Wrench size nut 24 mm
- Wrench size counter nut 24 mm
- Packaging type
Single
- Product type
Sensor & actuator box
- No. of signal spaces
8
- Configuration
Double
- Type
SACB- 8/4-L-PTP-M8 HD
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
Push-in spring-loaded terminal
- Width
30 mm
- Length
181 mm
IP67
- Max. power rating per slot
2 A
- Total current (direct supply)
8 A
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Connector cross section (max.)
1.5 mm²
- Connector cross section (min.)
0.2 mm²
- Connector type (distribution boxes)
M8 receptacle
- Case material
PBT
- Total no. of pins
4
- Manufacturer part #
1197620
- Content
1 pc(s)
- Number of pins
4
- Height
49 mm
- Power rating (total)
8 A
- Power rating per I/O
2 A
- Operating voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565909 Phoenix Contact SACB- 8/4-L-PTP-M8 HD 1197620 Sensor & actuator box M8 splitter + steel thread 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3565909 Phoenix Contact SACB- 8/4-L-PTP-M8 HD 1197620 Sensor & actuator box M8 splitter + steel thread 1 pc(s) Single
Description
This text is machine translated.










