
Technical specifications
- Number of pins: 11
- NOMINAL VOLTAGE 24 V DC
- Width 54 mm
- Height: 23 mm
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Protection class IP65;IP67
- Ambient temperature (operation): -25 °C ... 80 °C
- Standards/regulations: IEC 61076-2-101
- Length: 149 mm
- Material contact surface: Gold-plated
- Cable outside diameter 8.50 mm ±0.2 mm
- Note on the application: Unused slots must be closed before commissioning. Suitable locking elements are given under "Accessories".
- Outer sheath, material: PUR
- Material conductor: Plain Cu stranded conductor
- cable length 15 m
- Wire cross-section: 8x 0.34 mm² (signal line);3x 0.75 mm² (power line)
- Wire connection: Conductor connection
- Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g. Through cable ties.
- M12 connector
- Outer sheath, color: Black RAL 9005
- Application: Standard
- Other stability: Good resistance to acids, bases and solvents
- Insulation resistance: ≥ 5 MΩ*km.
- Material contact: Copper alloy
- Number of slots: 8
- Operating voltage maximum Umax 30 V DC
- Rated current total 12 A.
- Current carrying capacity per path max. 2 A.
- Max. Current rating per slot 4 A
- Tightening torque slot sensor/actuator cable: 0.4 Nm
- Pin assignment: Connection assignment
- SLOT/POLE = WIRE COLOR OR CONNECTION: 1 24 0 / 4 1-8 (A) = WH;5 3 5 / 4 (A) = GN;1-8 / 4 (A) = YE;4 / 4 (A) = GY;4 / 4 (A) = PK;6 / 1 (A) = RD;7 / 4 (A) = VT;1-8 / 8 (+ 4 V) = BN YE;3 / 2 (GNPE
- Status display available: Yes
- Material thread sleeve: PBT;PBT;PUR
- Material O-ring seal, NBR
- Material contact carrier: PA
- Tightening torque mounting screw for housing mounting: 0.5 Nm
- PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
- Cable weight: 107.4 kg/km.
- UL AWM STYLE 20549 (80 °C / 300 V)
- Shielded: No.
- Cable type: PUR/PVC black [PUR]
- Conductor construction signal line: 19x 0.15 mm
- AWG signal cable 22
- Conductor construction power supply: 42x 0.15 mm
- AWG power supply: 18
- Wire diameter including insulation: 1.3 mm ±0.1 mm (signal line);1.8 mm ±0.1 mm (power line)
- Material wire insulation: PVC
- Single conductor, color: Brown, blue, green/yellow, white, green, yellow, gray, pink, red, black, violet
- Wall thickness inner sleeve: ≥ 0.15 mm
- Wall thickness outer sheath: ≥ 0.38 mm
- Complete stranding: Wires stranded in layers
- Nominal voltage cable 300 V AC
- Minimum bend radius, fixed 7.5 x D
- Minimum bend radius, flexibly laid: 10 x D
- Minimum bend radius, 64 mm fixed installation
- Minimum bend radius, movable 85 mm
- Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 10 x D, traverse path: 2 m, travel speed: 2 m/s.
- Flame resistant to DIN EN 50265
- Oil resistance: According to VDE 0472 Part 803
- Special properties: Silicone-free
- Conductor resistance max.: ≤ 53 Ω/km (signal line);≤ 26 Ω/km (power line)
- Testing voltage wire/wire 2000 V (50 Hz, 5 min.)
- Product type
Sensor & actuator box
- No. of signal spaces
8
- Type
SACB-8/ 8-L-15,0PUR SCO P
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
M12 socket
- Width
54 mm
- Length
149 mm
IP65
IP67
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Connector cross section (max.)
0.75 mm²
- Connector cross section (min.)
0.34 mm²
- Connector type (distribution boxes)
M12 socket
- Case material
PBT
- Total no. of pins
4
- Manufacturer part #
1118567
- Content
50 pc(s)
- Cable length
15 m
- Number of pins
4
- Height
23 mm
- Power rating (total)
12 A
- Power rating per I/O
2 A
- Depth
149 mm
- Operating voltage
24 V
- Rated voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564675 Phoenix Contact SACB-8/ 8-L-15,0PUR SCO P 1118567 Sensor & actuator box 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3564675 Phoenix Contact SACB-8/ 8-L-15,0PUR SCO P 1118567 Sensor & actuator box 50 pc(s)
Description
Distribution box, application: Standard, number of slots: 8, number of poles: 4, status display: Yes, PNP; trunk connection: Fixed connection, PUR/PVC, cable length 15 m, shielding: no.
This text is machine translated.
This text is machine translated.










