• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SF-TXH 8X60 Star screwdriver Size (screwdriver) TX 8 Blade length: 60 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screwdrivers

  • Kraftform Handle
  • Two-component handle
  • Hexagonal unrolling protection
  • Screw head safety gland

Technical specifications

  • Blade width: 8 mm
Product type

Star screwdriver

Size

TX 8

Blade length

60 mm

Length

141 mm

Blade type

Hexagonal

Blade Ø

8 mm

Width

8 mm

Dim

(L x W) 141 mm x 8 mm

Downforce

TX

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566218 Phoenix Contact SF-TXH 8X60 Star screwdriver Size (screwdriver) TX 8 Blade length: 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3566218 Phoenix Contact SF-TXH 8X60 Star screwdriver Size (screwdriver) TX 8 Blade length: 60 mm 1 pc(s)

Description

Screwdriver, Star with bore, TX 8 x 60, two-component handle.

This text is machine translated.