
Highlights & Details
PCB connector
- Content: 1 pc(s)
- Total number of pins: 14
Technical specifications
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- Rated surge voltage (III/3) 4 kV
- Packaging type
Piece
- Product type
Socket housing cable
- Connector type
Socket
- Connector system
wire-to-board
- Series
MSTB
- Features
+ extractor sleeve
- CS
5.08 mm
- Total number of pins
14
- Width
81.24 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 42.5 x 81.24 x 34.9 mm
- Connection
Screws
- Thread size
M3
- Manufacturer part #
1859292
- Factory colour
Green
- Insulation material
PA
- Connector contact surface
Tin
- Nominal voltage
630 V
- Height
34.9 mm
- Length
42.5 mm
- max. cross section
2.5 mm²
- Type
UMSTBVK 2,5/14-STF-5,08
- Number of pins
14
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209484 Phoenix Contact Socket housing cable MSTB Total number of pins 14 Contact spacing: 5.08 mm 1859292 1 pc(s) Piece
Datasheet 2209484 Phoenix Contact Socket housing cable MSTB Total number of pins 14 Contact spacing: 5.08 mm 1859292 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209484 Phoenix Contact Socket housing cable MSTB Total number of pins 14 Contact spacing: 5.08 mm 1859292 1 pc(s) Piece
Description
This text is machine translated.












