
Highlights & Details
PCB connector
- Content: 1 pc(s)
- Total number of pins: 12
Technical specifications
- Nominal cross-section 2.5 mm²
- Insulating material group: I
- Packaging type
Piece
- Product type
Socket housing cable
- Connector type
Socket
- Features
with screw connection
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
70.76 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10 mm
- Dim
(L x W x H) 27.2 x 70.76 x 15 mm
- Connection
Screws
- Thread size
M2.5
- Manufacturer part #
1847013
- Factory colour
Green
- Insulation material
PA
- Board contact surface
Gold (Au)
- Connector contact surface
Gold
- Nominal voltage
320 V
- Height
15 mm
- Length
27.2 mm
- max. cross section
2.5 mm²
- Type
FRONT-MSTB 2,5/12-STF-5,08 AU
Documents & Downloads
Datasheet
Datasheet 2209478 Phoenix Contact Socket housing cable Total number of pins 12 Contact spacing: 5.08 mm 1847013 1 pc(s) Piece
Datasheet 2209478 Phoenix Contact Socket housing cable Total number of pins 12 Contact spacing: 5.08 mm 1847013 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209478 Phoenix Contact Socket housing cable Total number of pins 12 Contact spacing: 5.08 mm 1847013 1 pc(s) Piece
Description
This text is machine translated.



![Diagram shows current [A] against ambient temperature [°C] for various positions. Lines mark 2-, 5-, 12-, 20-pos.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209478TI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










