
Highlights & Details
PCB connector
- Content: 100 pc(s)
- No. of rows: 2
- Total number of pins: 5
Technical specifications
- Number of connections: 10
- Insulation material class IIIa
- Rated surge voltage (III/3) 2.5 kV
- PLUG SYSTEM: MICRO COMBICON - DFMC 0.5
- Locking: None
- Number of potentials: 10
- Overall height (height without solder pin) 10.5 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 2 N.
- Pulling power per pole approx.: 1 N.
- Mating cycles: 100
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- Features
+ push-in spring bracket
- CS
2.54 mm
- Total number of pins
5
- Width
13.2 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
100 pc(s)
- AWG max.
20
- AWG (min.)
26
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 15.85 x 13.2 x 10.5 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1844604
- Factory colour
Black
- Insulation material
LCP
- Contact material
Cu-alloy, gold plated
- Connector contact surface
Gold
- Nominal voltage
160 V
- Height
10.5 mm
- Length
15.85 mm
- max. cross section
0.5 mm²
- Min. cross section
0.14 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
DFMC 0,5/ 5-ST-2,54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209473 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 2.54 mm 1844604 100 pc(s)
Datasheet 2209473 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 2.54 mm 1844604 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2209473 Phoenix Contact Socket housing cable Total number of pins 5 Contact spacing: 2.54 mm 1844604 100 pc(s)
Description
This text is machine translated.
![Graph shows current intensity in relation to ambient temperature. Three curves for 2-, 5-, and 16-pole connections, decreasing with temperature rise. Axes: Current [A], Temperature [°C].](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209473TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


![Diagram shows the relationship between current [A] and ambient temperature [°C] for 2-, 5- and 16-pole devices. Current decreases with increasing temperature.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209473TI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












