
Highlights & Details
PCB connector
- Content: 100 pc(s)
- No. of rows: 2
- Total number of pins: 6
Technical specifications
- Number of connections: 12
- Insulation material class IIIa
- Rated surge voltage (III/3) 2.5 kV
- PLUG SYSTEM: MICRO COMBICON - DFMC 0.5
- Locking: None
- Number of potentials: 12
- Overall height (height without solder pin) 10.5 mm
- Ambient temperature (assembly): -5 °C ... 100 °C
- Insertion force of each pole approx. 2 N.
- Pulling power per pole approx.: 1 N.
- Mating cycles: 100
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- Features
+ push-in spring bracket
- CS
2.54 mm
- Total number of pins
6
- Width
15.74 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
100 pc(s)
- AWG max.
20
- AWG (min.)
26
- Stripping length (max.)
7 mm
- Dim
(L x W x H) 15.85 x 15.74 x 10.5 mm
- Connection
Push-in connector
Spring-loaded terminal
- Manufacturer part #
1844617
- Factory colour
Black
- Insulation material
LCP
- Contact material
Cu-alloy, gold plated
- Connector contact surface
Gold
- Nominal voltage
160 V
- Height
10.5 mm
- Length
15.85 mm
- max. cross section
0.5 mm²
- Min. cross section
0.14 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
DFMC 0,5/ 6-ST-2,54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209474 Phoenix Contact Socket housing cable Total number of pins 6 Contact spacing: 2.54 mm 1844617 100 pc(s)
Datasheet 2209474 Phoenix Contact Socket housing cable Total number of pins 6 Contact spacing: 2.54 mm 1844617 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2209474 Phoenix Contact Socket housing cable Total number of pins 6 Contact spacing: 2.54 mm 1844617 100 pc(s)
Description
This text is machine translated.
![Diagram shows current [A] versus ambient temperature [°C] for different switch positions: 2, 5 and 16 positions. Current decreases as temperature increases.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209474TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Graph shows current [A] vs. ambient temperature [°C] with three curves for 2, 5 and 16 positions. Current decreases with rising temperature.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209474TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


![Graph of Current Intensity [A] versus Ambient Temperature [°C]. Shows curves for 2-pole, 5-pole and 16-pole configurations against increasing temperatures.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002209474TI06/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










