• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SSR 2954141 3 A 10 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Current load (max.)
3 A
Output voltage (max.)
60 V
Type
EMG 17-OV- 12DC/ 60DC/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

SSR

Type

EMG 17-OV- 12DC/ 60DC/3

Current load (max.)

3 A

Output voltage (min.)

12 V

Output voltage (max.)

60 V

Max. output current

3 A

Permanent current (max.)

3 A

Content

10 pc(s)

Nominal control voltage

12 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832756 Phoenix Contact SSR 2954141 3 A 10 pc(s)

Description

Solid-state relay module EMG 17-OV- 12DC/60DC/3

This text is machine translated.

What kind of Solid State Relays are you looking for?