
Highlights & Details
Relay connectors ST-REL2-KG 24/1
- Industrial packaging, pack of 10
Technical specifications
- Product type
Plug-in relay
- Type
ST-REL2-KG 24/1
- Coil nominal voltage
24 V DC
24 V AC
- Contact type
1 maker
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Jack connector
- Width
14.6 mm
- Height
33 mm
- Depth
66.5 mm
- Dim
(W x H x D) 14.6 x 33 x 66.5 mm
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 705575 Phoenix Contact ST-REL2-KG 24/1 Plug-in relay 24 V DC, 24 V AC 6 A 1 maker 10 pc(s)
User & Safety Instructions
User & Safety Instructions 705575 Phoenix Contact ST-REL2-KG 24/1 Plug-in relay 24 V DC, 24 V AC 6 A 1 maker 10 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 1,134.00*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























