
Highlights & Details
D-SUB bus plug
- D-SUB plug
- Number of pins: 9
Technical specifications
- Product type
D-SUB plug
- Connector type
Plug
- Number of pins
9
- Connection
Screw terminal
- Content
50 pc(s)
- Manufacturer part #
2903271
- Features
+ switch
- Type
SUBCON-PLUS-ARCNET/AX/SC038
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225486 Phoenix Contact SUBCON-PLUS-ARCNET/AX/SC038 2903271 D-SUB plug Number of pins: 9 Screw terminal 50 pc(s)
Datasheet 2225486 Phoenix Contact SUBCON-PLUS-ARCNET/AX/SC038 2903271 D-SUB plug Number of pins: 9 Screw terminal 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2225486 Phoenix Contact SUBCON-PLUS-ARCNET/AX/SC038 2903271 D-SUB plug Number of pins: 9 Screw terminal 50 pc(s)
Description
This text is machine translated.



