• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SZF 1-0,6X3,5 Workshop Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN ISO 2380-1

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.60 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

100 mm

Length

181 mm

Handle Ø

26 mm

Handle length

81 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

DIN standard

DIN ISO 2380-1

Width

26 mm

Dim

(L x W) 181 mm x 26 mm

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 468931 Phoenix Contact SZF 1-0,6X3,5 Workshop Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN ISO 2380-1

User & Safety Instructions

User & Safety Instructions 468931 Phoenix Contact SZF 1-0,6X3,5 Workshop Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN ISO 2380-1

Description

Actuating tool, for ST-terminals, as well as a flat-tip screwdriver, size: 0.6 x 3.5 x 100 mm, 2-component handle, with roll-off protection.

Scope of delivery

  • 10 pieces

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)