
Technical specifications
- Product type
LAN router
- Transfer rate
10 / 100 MBit/s
- 10/100 Mbps ports
2 x
- 10/100 Mbps WAN ports
1 x
- Built-in modem
LTE
- Interfaces
RJ45
- Router features
Built-in Firewall
- LAN transfer rate
100 MBit/s
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3567060 Phoenix Contact TC ROUTER 4202T-4G EU WLAN LAN router Built-in modem: LTE 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 3567060 Phoenix Contact TC ROUTER 4202T-4G EU WLAN LAN router Built-in modem: LTE 10 / 100 MBit/s
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)