• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact THERMOMARK E.600 D Thermal transfer printer Thermal transfer Printer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printer: Yes
  • Printing method: Thermal
  • Duplex printing: No.
  • Fax: No.
  • Copier: No.
  • Parallel connection: No.
  • Scanner: No.
  • Serial port: No.
  • Printing width 105 mm
  • 600 dpi print resolution
  • Operating System: Windows 10, Windows 11, Windows Server 2016, Windows Server 2019, Windows Server 2022
  • Supply voltage range: 100 V AC ... 240 V AC (50 Hz ... 60 Hz)
Product type

Thermal transfer printer

Functions

Printer

Print resolution

600 x 600 dpi

Width

252 mm

Height

288 mm

Depth

460 mm

Dim

(W x H x D) 252 x 288 x 460 mm

Weight

10 kg

Printing technology

Thermal transfer

Duplex unit

No

Fax mode

No

Document feeder

No

Suitable for

Label printing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561606 Phoenix Contact THERMOMARK E.600 D Thermal transfer printer Thermal transfer Printer

User & Safety Instructions

User & Safety Instructions 3561606 Phoenix Contact THERMOMARK E.600 D Thermal transfer printer Thermal transfer Printer

Description

Thermal transfer printer, weight: 10 kg, length: 460 mm, width: 252 mm, height: 288 mm.

Take advantage of the flexibility of the THERMOMARK E.600 D industrial printer:
Use the printer to print all the roll materials in the marking system portfolio for professional and durable leader, cable, device, equipment, and clamp labeling.
In addition to the pre-cut label and label formats, it can also handle shrink tubing and endless label material. Simply combine the printer with the THERMOMARK E.CUTTER or E.CUTTER/P for easy cutting or perforation of the materials in endless format.

For maximum efficiency, combine the standard printer with a THERMOMARK E SERIES applicator. This makes your printer an efficient printing and application system, saving an average of 60% time by printing and applying the markers in one automated process step. With the THERMOMARK E.600 D, the applicators THERMOMARK E.WRAP, E.WIRE and E.SLEEVE can be operated for efficient conductor and cable identification as well as the THERMOMARK E.VARIO for efficient terminal identification.


This text is machine translated.

Scope of delivery

  • THERMOMARK E.600 D
  • Network cable (plug face type "F")
  • USB cable
  • LABEL ROLL EML (20X8)R/TL (0802999)
  • Colour tape THERMOMARK RIBBON 110/50 (0800687)
  • Multilingual package insert.

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.