• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TOPMARK NEO SET Label printer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Labelling technology: Laser direct labeling
  • Power consumption: 1350 W
  • Laser class: Laser class 1 according to classification EN 60825-1
  • Laser system: Ytterbium fiber laser pulsed, 1064 nm
  • CW laser power 20 W
Product type

Label printer

Printing technology

Laser

Keyboard layout

Keyboard not included

Width

930 mm

Height

880 mm

Depth

485 mm

Weight

100 kg

Power supply

PSU (included)

Dim

(W x H x D) 930 x 880 x 485 mm

Used at

Fixed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561505 Phoenix Contact TOPMARK NEO SET Label printer

User & Safety Instructions

User & Safety Instructions 3561505 Phoenix Contact TOPMARK NEO SET Label printer

Description

Device set consisting of the laser marking system TOPOMARK NEO and the suction system TMN-extraction for the efficient marking of metal and plastic markings for the product families LS…, UCT…, UC…/PP…, IN ORDER TO…

The new TOPMARK NEO sets new standards in laser labeling. The labeling system creates laser inscriptions for the highest demands in the shortest time. With over 650 different materials, the TOMPARK NEO processes an extensive material portfolio for the identification of terminals, conductors and cables as well as devices. For this purpose, marking materials are available in stainless steel, aluminum, ABS, acrylic, polypropylene and polycarbonate. The easy use can be made without extensive previous knowledge. Through the user-friendly touch display you can use the laser intuitively and quickly - even without special expert knowledge. This allows you to process a wide variety of materials to flexibly identify your application. Due to the unique material handling and integration in the desktop marking software of Phoenix Contact, the TOPOMARK NEO is the fastest desktop laser marker of its class with more than 250 plates per minute.

This text is machine translated.

Scope of delivery

  • Laser marker TopMARK NEO (1012015) with LS adapter plate incl. 4 magnets (1012104)
  • LS bracket (0803478)
  • Power cable type E and F
  • LAN cable
  • Operating instructions with declaration of conformity
  • Extraction system TMN extraction (1012102) with filter equipment (1012100; 0803305; 0803306)
  • Suction hose (1012101)
  • Joint nozzle set (083310)
  • Power cable type E and F
  • D-Sub cable 25 pin
  • Operating instructions with declaration of conformity.

What kind of Label Printers are you looking for?