• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TRIO-BAT/PB/24DC/4AH Battery module AGM 24 V DC 4 Ah 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Battery module

Technology

AGM

Dim

(W x H x D) 115 x 154 x 113 mm

Voltage

24 V DC

Capacity (mAh, Ah)

4 Ah

Width

115 mm

Height

154 mm

Depth

113 mm

Weight

3.778 kg

Content

1 pc(s)

Type

TRIO-BAT/PB/24DC/4AH

Rechargeable

Yes

Nominal voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583237 Phoenix Contact TRIO-BAT/PB/24DC/4AH Battery module AGM 24 V DC 4 Ah 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3583237 Phoenix Contact TRIO-BAT/PB/24DC/4AH Battery module AGM 24 V DC 4 Ah 1 pc(s)

Description

Battery module (device with battery), VRLA-AGM, 24 V DC, 4 Ah

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.