
Technical specifications
- Ambient temperature (operating): -40 °C - +100 °C.
- Number of PCB slots: 1
- PCB thickness 0.8 mm - 3 mm
- Total PCB area: 6000 mm²
- Type of PCB mounting: Screw connection
- Mounting position: Vertical
- Power loss: 10.7 W
- Product type
Universal enclosure
- Material
PC
IP40
- Factory colour
Black (RAL 9005)
- Type
Tall build type
- Width
125 mm
- Height
87 mm
- Dimensions
100 mm x 62 mm
- Content
1 pc(s)
- Dim
(W x H x D) 125 x 87 x 67 mm
- Depth
67 mm
- Type
UCS 125-87-H-CCD 9005
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209611 Phoenix Contact UCS 125-87-H-CCD 9005 2203446 Universal enclosure 125 x 87 x 67 PC Black (RAL 9005) 1 pc(s)
Datasheet 2209611 Phoenix Contact UCS 125-87-H-CCD 9005 2203446 Universal enclosure 125 x 87 x 67 PC Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209611 Phoenix Contact UCS 125-87-H-CCD 9005 2203446 Universal enclosure 125 x 87 x 67 PC Black (RAL 9005) 1 pc(s)
Description
This text is machine translated.











