
Technical specifications
- Ambient temperature (operating): -40 °C - +100 °C.
- Number of PCB slots: 1
- PCB thickness 0.8 mm - 3 mm
- Total PCB area: 12000 mm²
- Type of PCB mounting: Screw connection
- Mounting position: Vertical
- Power loss: 13.5 W
- Product type
Universal enclosure
- Material
PC
IP40
- Factory colour
Black (RAL 9005)
- Type
Tall build type
- Width
145 mm
- Height
125 mm
- Dimensions
120 mm x 100 mm
- Content
1 pc(s)
- Dim
(W x H x D) 145 x 125 x 67 mm
- Depth
67 mm
- Type
UCS 145-125-H-GD 9005
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141017 Phoenix Contact UCS 145-125-H-GD 9005 2203335 Universal enclosure 145 x 125 x 67 PC Black (RAL 9005) 1 pc(s)
Datasheet 2141017 Phoenix Contact UCS 145-125-H-GD 9005 2203335 Universal enclosure 145 x 125 x 67 PC Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141017 Phoenix Contact UCS 145-125-H-GD 9005 2203335 Universal enclosure 145 x 125 x 67 PC Black (RAL 9005) 1 pc(s)
Description
This text is machine translated.











