
Technical specifications
- Ambient temperature (operating): -40 °C - +100 °C.
- Number of PCB slots: 1
- PCB thickness 0.8 mm - 3 mm
- Total PCB area: 14400 mm²
- Type of PCB mounting: Screw connection
- Mounting position: Vertical
- Power loss: 19 W
- Product type
Universal enclosure
- Material
PC
IP40
- Factory colour
Grey-white (RAL 7035)
- Type
Flat design
- Width
195 mm
- Height
145 mm
- Dimensions
169.8 mm x 120 mm
- Content
1 pc(s)
- Dim
(W x H x D) 195 x 145 x 47 mm
- Depth
47 mm
- Type
UCS 195-145-F-CCD 7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209615 Phoenix Contact UCS 195-145-F-CCD 7035 2203453 Universal enclosure 195 x 145 x 47 PC Grey-white (RAL 7035) 1 pc(s)
Datasheet 2209615 Phoenix Contact UCS 195-145-F-CCD 7035 2203453 Universal enclosure 195 x 145 x 47 PC Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209615 Phoenix Contact UCS 195-145-F-CCD 7035 2203453 Universal enclosure 195 x 145 x 47 PC Grey-white (RAL 7035) 1 pc(s)
Description
This text is machine translated.











