
Technical specifications
- Ambient temperature (operating): -40 °C - +100 °C.
- Number of PCB slots: 1
- PCB thickness 0.8 mm - 3 mm
- Total PCB area: 36040 mm²
- Type of PCB mounting: Screw connection
- Mounting position: Vertical
- Power loss: 41.9 W
- Product type
Universal enclosure
- Material
PC
IP40
- Factory colour
Grey-white (RAL 7035)
- Type
Tall build type
- Width
237 mm
- Height
195 mm
- Dimensions
211.8 mm x 169.8 mm
- Content
1 pc(s)
- Dim
(W x H x D) 237 x 195 x 67 mm
- Depth
67 mm
- Type
UCS 237-195-H-CCD 7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209619 Phoenix Contact UCS 237-195-H-CCD 7035 2203457 Universal enclosure 237 x 195 x 67 PC Grey-white (RAL 7035) 1 pc(s)
Datasheet 2209619 Phoenix Contact UCS 237-195-H-CCD 7035 2203457 Universal enclosure 237 x 195 x 67 PC Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209619 Phoenix Contact UCS 237-195-H-CCD 7035 2203457 Universal enclosure 237 x 195 x 67 PC Grey-white (RAL 7035) 1 pc(s)
Description
This text is machine translated.











