
Technical specifications
- Packaging type
Piece
- Product type
Side panel
- Features
open
- Material
Aluminium
IP40
- Factory colour
Aluminium
- Length
96 mm
- Width
96 mm
- Height
39.5 mm
- Dimensions
96 x 39.5 x 2 mm
- Content
10 pc(s)
- Dim
(L x W x H) 96 x 96 x 39.5 mm
- Depth
2 mm
- Type
UCS SW 125-F AL
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3578805 Phoenix Contact UCS SW 125-F AL 2203366 Side panel 96 x 96 x 39.5 x 2 Aluminium Aluminium 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3578805 Phoenix Contact UCS SW 125-F AL 2203366 Side panel 96 x 96 x 39.5 x 2 Aluminium Aluminium 10 pc(s) Piece







