
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
DIN rail casing (side panel)
- Material
Polyamide
- Factory colour
Green
- Type
Side element (without plate nut)
- Width
11.25 mm
- Content
1 pc(s)
- Type
UMK-SE 11,25-1
- Material (details)
Polyamide
- Type
UMK-SE 11.25-1
Documents & Downloads
Datasheet
Datasheet 741063 Phoenix Contact UMK-SE 11,25-1 DIN rail casing (side panel) 11.25 Polyamide Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741063 Phoenix Contact UMK-SE 11,25-1 DIN rail casing (side panel) 11.25 Polyamide Green 1 pc(s)
Description
Depending on the module size required and the space needed, any number and sequence of basic elements are snapped together· Corresponding side elements round off the module · Tight joining ensures high connection strengths · Optional universal foot for all standard EN mounting rails · Optional retaining flange for direct wall mounting.























