• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UPS-BAT-KIT/PB/2X12V/1.2AH 1283114 Spare battery

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Input voltage 2 x 12 V
  • Nominal capacity 1.2 Ah
Product type

Spare battery

Length

99 mm

Width

47 mm

Height

117 mm

Type

BB BATTERY BP1.2-12FR

Dim

(L x W x H) 99 x 47 x 117 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568164 Phoenix Contact UPS-BAT-KIT/PB/2X12V/1.2AH 1283114 Spare battery

User & Safety Instructions

User & Safety Instructions 3568164 Phoenix Contact UPS-BAT-KIT/PB/2X12V/1.2AH 1283114 Spare battery

Description

Replacement battery, VRLA-AGM, 2x12 V DC, 1.2 Ah. ONLY FOR 1274520 UPS-BAT/PB/24DC/1.2AH AND 2320254 QUINT-UPS/24DC/24DC/5/1.3AH FROM V/C 05

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?