
Total (€ 18.80 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
Contact insert set VC-AR1/2M-S88-SET
- VC-AR 1/2 M-S88-SET
- Industrial packaging with 5 pieces
Technical specifications
- Product type
Connector insert set
- Features
suitable for enclosure extensions
tin-plated
universal connectors
- Series
VC-AR1
- Leading contact (PE)
Yes
- Connection
Screws
- Number of pins
15
- Core cross section (max.)
1.5 mm²
- Core cross section (min.)
0.14 mm²
- Total no. of pins
15 + PE
- Content
5 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 772335 Phoenix Contact VC-AR1/2M-S88-SET Connector insert set Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 772335 Phoenix Contact VC-AR1/2M-S88-SET Connector insert set Content: 5 pc(s)
Description
Contact insert set for mounting side, sleeve frame with PE, 4 fixing screws, 8-pos. contact inserts preassembled, 6 coding profiles, 2 mounting flanges
Scope of delivery
- Sleeve frame with PE, 4 mounting screws, 8-pin contact inserts pre-assembled, 6, 2 Mounting Flanges Kodierprofile








