
Total (€ 25.00 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Contact insert set VC-AR2/3M-S888-SET
- VC-AR 2/3 M-S888-SET
- Industrial packaging with 5 pieces
Technical specifications
- Product type
Connector insert set
- Features
suitable for enclosure extensions
tin-plated
universal connectors
- Series
VC-AR2
- Leading contact (PE)
Yes
- Connection
Screws
- Number of pins
23
- Core cross section (max.)
1.5 mm²
- Core cross section (min.)
0.14 mm²
- Total no. of pins
23 + PE
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 774695 Phoenix Contact VC-AR2/3M-S888-SET Connector insert set Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 774695 Phoenix Contact VC-AR2/3M-S888-SET Connector insert set Content: 5 pc(s)
Description
Contact insert set for mounting side, sleeve frame with PE, 4 fixing screws, 8-pos. contact inserts preassembled, 6 coding profiles, 2 mounting flanges
Scope of delivery
- Sleeve frame with PE, 4 mounting screws, 8-pin contact inserts pre-assembled, 6, 2 Mounting Flanges Kodierprofile








