
Highlights & Details
- Connector insert
- Number of pins: 9
Technical specifications
- Packaging type
Piece
- Product type
Connector insert
- Connector type
Pin
- Number of pins
9
- Connection
Screw terminal
- Content
10 pc(s)
- Manufacturer part #
1688379
- Contact material
Steel
IP20
- Features
with screw connection
- Type
VS-09-ST-DSUB/10-MPT-0,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3572921 Phoenix Contact VS-09-ST-DSUB/10-MPT-0,5 1688379 Connector insert Number of pins: 9 Screw terminal 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3572921 Phoenix Contact VS-09-ST-DSUB/10-MPT-0,5 1688379 Connector insert Number of pins: 9 Screw terminal 10 pc(s) Piece









