• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Workshop Torque screwdriver 0.4 - 0.4 Nm

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque screwdriver

Range of use

Workshop

Torque (min.)

0.4 Nm

Torque (max.)

0.4 Nm

Length

205 mm

Width

37 mm

Screwdriver features

Multi-purpose tool grip

pre-set

Spanner size

4 mm

ISO standards

Documents & Downloads

Datasheet

Datasheet 3350775 Phoenix Contact Workshop Torque screwdriver 0.4 - 0.4 Nm

User & Safety Instructions

User & Safety Instructions 3350775 Phoenix Contact Workshop Torque screwdriver 0.4 - 0.4 Nm

Description

Torque screwdriver, with pre-set torque of 0.4 Nm and 4 mm hexagonal drive for M12 connector.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.