
Highlights & Details
Fireproof safe Phoenix Data Combi DS2502K-FVW with Key, Free delivery to point of use
- 90 minutes fire protection for digital media and paper documents
- Integrated height-adjustable shelves and lockable drawer
- Survives falls by up to 9.15 m high ceiling with floors
- This text is machine translated.
Technical specifications
- Door pivoting radius: 460 mm
- Handle depth: 40 mm
- Capacity Main Safe: 84 l
- Capacity Data Protection range: 6 l
- Dim
(W x H x D) 520 x 820 x 520 mm
- Product type
Fireproof safe
- Fire proofing (max.)
90 min electronic media
90 min paper documents
- Lock type
Key
- Safe features
water-repellent
fire-proof
- Insured value (max.)
2.500 EUR
- Volume
84 l
- Width
520 mm
- Height
820 mm
- Depth
520 mm
- Inside width
380 mm
- Inside height
670 mm
- Internal depth
330 mm
- Weight
134 kg
- No. of shelves
1
- No. of drawers
1
- Factory colour
Signal white
- Mounting type
Floor
- Fire resistance ratings (safes)
NT Fire 017-90P (value.1915805)
NT Fire 017-90DIS (value.1916304)
- Franking
Free delivery to point of use
- Fireproof
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1719767 Phoenix DS2502K-FVW Data Combi Fireproof safe water-repellent, fire-proof Key
Information
Information 1719767 Phoenix DS2502K-FVW Data Combi Fireproof safe water-repellent, fire-proof Key
Description
Thanks to its special processing, the materials used and the high-quality circuit lock, it is both for private as well as business sector is well suited. The safes are made from a height of 9.15 m drop tested to the fall through the floors ceiling of a burning building to simulate.
This text is machine translated.
Features
- 4 Keys Hook
- Height-adjustable shelves
- Lockable drawer
Scope of delivery
- Safe
- Fixings
- User manual.


















