
Highlights & Details
Fireproof safe Phoenix Fire Fighter II FS0442E-FVW with Combination, Free delivery to point of use
- Highly secure electronic code lock
- Retractable drawer for storing digital media
- Getestest and certified in accordance with NT FIRE 017-90 P for up to 90 minutes fire protection
- This text is machine translated.
Technical specifications
- Door pivoting radius: 440 mm
- Handle depth: 40 mm
- Dim
(W x H x D) 520 x 820 x 520 mm
- Product type
Fireproof safe
- Fire proofing (max.)
90 min paper documents
- Lock type
Combination
- Insured value (max.)
2.500 EUR
- Volume
84 l
- Width
520 mm
- Height
820 mm
- Depth
520 mm
- Inside width
380 mm
- Inside height
670 mm
- Internal depth
330 mm
- Weight
120 kg
- No. of shelves
1
- No. of drawers
1
- Factory colour
Signal white
- Mounting type
Floor
- Power supply (LOV)
battery-powered
- Fire resistance ratings (safes)
NT Fire 017-90P (value.1915805)
- Franking
Free delivery to point of use
- Fireproof
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1719696 Phoenix FS0442E-FVW Fire Fighter II Fireproof safe Combination
Information
Information 1719696 Phoenix FS0442E-FVW Fire Fighter II Fireproof safe Combination
Description
The Phoenix Fire Fighter II series sets new standards in the fire and intrusion protection and is ideal for smaller and medium-constant company. This attractive safety deposit box is ideal for safe keeping of your most important documents such as insurance policies, pass/passports or securities.
The Safe body of the FS0440 E series is made of galvanized steel plates with a practically air-tight, vaulted and recessed door, fire and heat from the interior of the safe hold. In addition, each safe with an astonishingly flame retardant material insulated, the active heat repels. All Phoenix Fire Fighter II safes are manufactured and tested with the purpose of your documents for up to 90 minutes before the fire protection. This test standards are recognized worldwide.
In order to ensure maximum security, the safes from a height of 9.15 m drop tested to the event through the floors ceiling of a burning building to simulate. It has an adjustable shelves and a retractable drawer. Each Phoenix Fire Fighter II, Safety Deposit Box has an adjustable in height shelves, in order to meet your requirements regarding the allocation of the interior.
This text is machine translated.
The Safe body of the FS0440 E series is made of galvanized steel plates with a practically air-tight, vaulted and recessed door, fire and heat from the interior of the safe hold. In addition, each safe with an astonishingly flame retardant material insulated, the active heat repels. All Phoenix Fire Fighter II safes are manufactured and tested with the purpose of your documents for up to 90 minutes before the fire protection. This test standards are recognized worldwide.
In order to ensure maximum security, the safes from a height of 9.15 m drop tested to the event through the floors ceiling of a burning building to simulate. It has an adjustable shelves and a retractable drawer. Each Phoenix Fire Fighter II, Safety Deposit Box has an adjustable in height shelves, in order to meet your requirements regarding the allocation of the interior.
This text is machine translated.
Scope of delivery
- Safe
- Fixings
- User manual.
Hints
Free delivery at no extra charge. The safe is transported to the desired installation location.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.

















