
Highlights & Details
Theft protection strongbox Phoenix Titan Aqua FS1292E-FVW with Combination, Free delivery to point of use
- Fire-protection for paper and digital storage media
- 24 hours waterproof up to approx. 20 cm water level on the safe
- Illuminiertem electronic code lock with Keypad
Technical specifications
- Dim
(W x H x D) 470 x 460 x 482 mm
- Product type
Theft protection strongbox
- Lock type
Combination
- Safe features
water-repellent
- Insured value (max.)
2.500 EUR
- Volume
35 l
- Width
470 mm
- Height
460 mm
- Depth
482 mm
- Inside width
330 mm
- Inside height
330 mm
- Internal depth
325 mm
- Weight
45 kg
- No. of shelves
1
- Factory colour
Black
- Mounting type
Floor
- Power supply (LOV)
battery-powered
- Franking
Free delivery to point of use
- Fireproof
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1619565 Phoenix FS1292E-FVW Titan Aqua Theft protection strongbox water-repellent Combination
Information
Information 1619565 Phoenix FS1292E-FVW Titan Aqua Theft protection strongbox water-repellent Combination
Description
The document vaults of the series of Phoenix TITIAN AQUA represent an ultra-modern and compact series of safes, which has been developed, documents, digital storage media and valuables from fire, water and theft protection. The safes are available both for the professional as well as for private use.
The series PHOENIX TITANIUM AQUA offers paper documents and digital storage media fire protection of up to 60 minutes and is also waterproof for 24 hours up to approx. 20 cm water level on the safe. The user-friendly electronic lock offers an illuminated fountain keypad the possibility of emergency opening via a revision lock (2 keys included in the delivery). The high-quality exterior painting in a black special color scratch-proof.
This text is machine translated.
The series PHOENIX TITANIUM AQUA offers paper documents and digital storage media fire protection of up to 60 minutes and is also waterproof for 24 hours up to approx. 20 cm water level on the safe. The user-friendly electronic lock offers an illuminated fountain keypad the possibility of emergency opening via a revision lock (2 keys included in the delivery). The high-quality exterior painting in a black special color scratch-proof.
This text is machine translated.
Features
- Height-adjustable shelves
- 5 key hook
- Storage pockets on the inside door pages.
Scope of delivery
- Safe
- User manual.
Hints
Free delivery to point of use at no extra charge. The safe is transported to the desired location.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.









