• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix FS1912K Fire Commander II Fireproof safe fire-proof Key

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fireproof safe Phoenix Fire Commander II FS1912K with Key;Free kerbside delivery

  • 120 Min. Fire-protection for paper documents
  • Height-adjustable rule base for perfect utilization
  • Ideal for offices and business rooms

Technical specifications

  • Door pivoting radius: 470 mm
  • Handle depth: 40 mm.
Dim

(W x H x D) 690 x 1685 x 650 mm

Product type

Fireproof safe

Fire proofing (max.)

120 min paper documents

Lock type

Key

Safe features

fire-proof

Insured value (max.)

2.500 EUR

Volume

338 l

Width

690 mm

Height

1685 mm

Depth

650 mm

Inside width

510 mm

Inside height

1505 mm

Internal depth

440 mm

Weight

340 kg

No. of shelves

3

Factory colour

Signal white

Mounting type

Floor

Fire resistance ratings (safes)

NT Fire 017-120P

Franking

Free kerbside delivery

Fireproof

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619445 Phoenix FS1912K Fire Commander II Fireproof safe fire-proof Key

Description

The document barrier of the series of Phoenix FIRE COMMANDER provide sufficient space and maximum fire protection for documents and valuables.

The tested and certified fire safety according to NT Fire 017-120 P offers a paper document fire protection of up to 120 minutes and additionally in accordance with factory test DIP 120-60 DMAA up to 60 min. Fire-protection for digital media. The safes are made from a height of 9.15 m drop tested to the fall through the floors ceiling of a burning building to simulate.

This text is machine translated.

Scope of delivery

  • Safe
  • User manual.

Hints

Free delivery on-board stone edge.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please contact your insurers