• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix FS1921E Fire Commander PRO Fireproof safe fire-proof Combination

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fireproof safe Phoenix Fire Commander PRO FS1921E with Combination;Free kerbside delivery

  • 60 Min. ECB S certified fire-protection for paper documents
  • Height-adjustable rule base for perfect utilization
  • Burglary protection in accordance with EN 14450 resistance level S2 ()

Technical specifications

  • Door pivoting radius: 570 mm
  • Handle depth: 40 mm.
Dim

(W x H x D) 1250 x 1200 x 585 mm

Product type

Fireproof safe

Fire proofing (max.)

60 min paper documents

Lock type

Combination

Safe features

fire-proof

Insured value (max.)

20.000 EUR

Volume

445 l

Width

1250 mm

Height

1200 mm

Depth

585 mm

Inside width

1110 mm

Inside height

1030 mm

Internal depth

390 mm

Weight

440 kg

No. of shelves

2

Factory colour

Signal white

Mounting type

Floor

Power supply (LOV)

battery-powered

Fire resistance ratings (safes)

Class LFS60P (EN 15659)

Franking

Free kerbside delivery

Safety level (lock)

VdS class 1 (EN 1300)

Safety level (safes)

S2 (EN 14450)

Accreditation body

ECB-S

Fireproof

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619489 Phoenix FS1921E Fire Commander PRO Fireproof safe fire-proof Combination

Description

The document barrier of the series of Phoenix FIRE COMMANDER PRO offer optimal fire protection for documents and are protected in accordance with EN 14452 burglary resistance level S2.

The Safe offers paper documents fire protection up to 60 min., tested and certified according to EN 15656 ECBS LFS 60 P. The burglar protection is according to European standard EN 14450 S2 tested and certified and offers private insurance protection up to EUR 20,000. All the models in this series are prepared, anchoring to the floor anchoring material is included in the scope of delivery. The safes are made from a height of 9.15 m drop tested to overthrow the floors ceiling of a burning building to simulate.

This text is machine translated.

Scope of delivery

  • Safe
  • User manual.

Hints

Free delivery on-board stone edge.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please contact your insurers