
Highlights & Details
Fireproof safe Phoenix World Class Vertical Fire File FS2254E-FVW with Combination, Free delivery to point of use
- Electronic key lock for safe lock
- Tested in accordance with swedish NT FIRE 017-90 P-specifications
- Detachable and lockable drawer for storage.
Technical specifications
- Volume: 49l per drawer
- Dim
(W x H x D) 525 x 1405 x 675 mm
- Product type
Fireproof safe
- Fire proofing (max.)
90 min electronic media
90 min paper documents
- Lock type
Combination
- Safe features
fire-proof
water-repellent
- Volume
196 l
- Width
525 mm
- Height
1405 mm
- Depth
675 mm
- Inside width
385 mm
- Inside height
255 mm
- Internal depth
505 mm
- Weight
266 kg
- No. of drawers
4
- Factory colour
Signal white
- Operating voltage
6 V
- Mounting type
Floor
- Power supply (LOV)
battery-powered
- Fire resistance ratings (safes)
NT Fire 017-90DIS (value.1916304)
NT Fire 017-90P (value.1915805)
- Franking
Free delivery to point of use
- Fireproof
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1719775 Phoenix FS2254E-FVW World Class Vertical Fire File Fireproof safe fire-proof, water-repellent Combination
Information
Information 1719775 Phoenix FS2254E-FVW World Class Vertical Fire File Fireproof safe fire-proof, water-repellent Combination
Description
The Safe offers its paper documents fire-protection for up to 90 minutes. (Tested and certified according to NT Fire 017-60 P and additional factory test according to NT Fire 017-90 P specifications.) In addition, prevent water-resistant seals that the content by water from the sprinkler system, or by water of the fire brigade is damaged.
It is equipped with a highly secure electronic key lock with LED display. Equipped with a highly secure key lock that secures each drawer individually, independently of each other. Each of the drawers can be a weight of 50 kg. Adjustable guide rails allow you to record hanging files in the format A4 and A5. For the optimum utilization, the included splitter.
The unique lightweight specification, which was developed for the air and space travel, based on a state-of-the-art multi-layer insulation. The insulation material combines an extremely low thermal conductivity with high thermal shock properties. In combination with a robust body made from galvanised steel resulted in a document cabinet with great resistance.
This text is machine translated.
Features
- Multi-layer insulation
- Body made of galvanised steel
- Low weight load
- Drawer load weight: 50kg.
- This text is machine translated.
Scope of delivery
- Safe
- 2 x emergency keys
- Fixings
- User manual.







