• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix GB1168ASK Series GB Wheelie bin storage box Silver 240 l 1 Mülltonne

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Silver

Depth

800 mm

Height

1160 mm

Width

680 mm

Lock type

Key

Material

Steel (powder-coated)

Mounting type

Floor fixed

For waste bin sizes up to

240 l

Suitable for

1 Mülltonne

Weight

30.5 kg

Product type

Wheelie bin storage box

Documents & Downloads

Datasheet

Datasheet 3558557 Phoenix GB1168ASK Series GB Wheelie bin storage box Silver 240 l 1 Mülltonne

User & Safety Instructions

User & Safety Instructions 3558557 Phoenix GB1168ASK Series GB Wheelie bin storage box Silver 240 l 1 Mülltonne