• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix GB2213AWK Series GB Wheelie bin storage box Oak 240 l 2 Mülltonnen

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Oak

Depth

800 mm

Height

1160 mm

Width

1320 mm

Lock type

Key

Material

Steel (powder-coated)

Mounting type

Floor fixed

For waste bin sizes up to

240 l

Suitable for

2 Mülltonnen

Weight

49.4 kg

Product type

Wheelie bin storage box

Documents & Downloads

Datasheet

Datasheet 3558559 Phoenix GB2213AWK Series GB Wheelie bin storage box Oak 240 l 2 Mülltonnen

User & Safety Instructions

User & Safety Instructions 3558559 Phoenix GB2213AWK Series GB Wheelie bin storage box Oak 240 l 2 Mülltonnen