Cover rope and gas pressure springs for easy opening
Soft closing
Connection holes in the side wall for mounting additional bins
Available in anthracite, oak and silver finish
Technical specifications
Factory colour
Oak
Depth
800 mm
Height
1160 mm
Width
2000 mm
Lock type
Key
Mounting type
Floor
For waste bin sizes up to
240 l
Suitable for
3 Mülltonnen
Weight
79.9 kg
Product type
Wheelie bin storage box
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814999 Phoenix GB3320AWK GB3320AWK Wheelie bin storage box Oak 240 l 3 Mülltonnen
Description
Phoenix bins are a discreet and practical solution to ensure cleanliness and a neat appearance of your exterior. Our bins provide a convenient way to easily hide unsightly bins and protect them from weather, animals and possible vandalism at the same time. Because of the generous design, our boxes are suitable for all standard-size bins. Available as a single or double box, in different colors and surfaces – suitable for every house.
DURABLE MATERIALS Made of zinc-plated, powder-coated steel in anthracite RAL 7016 - robust, durable and easy to clean. Wind and weather do not harm the covering of the bins.
SECURITY Door locking system with two supplied keys. Ensures that your rubbish bins are securely enclosed.
EXPANDABLE Modular combined. Combine any number of Phoenix single and double bin boxes into a larger unit. There are prepared mounting holes on the side walls.
SIMPLE TO USE Thanks to the gas pressure springs on the box lid (2 pieces per lid) you can dispose of your waste in a jiffy. The in-built dampers enable an almost noiseless closing of the Cover (soft closing).
STYLISH Attractive leaf doors in three color variations - anthracite, oak look and silver look.
LIEFERUNG Delivery takes place in flat packages, which facilitate delivery and setup.
This text is machine translated.
Features
Suitable for all standard trash cans up to 240 liters
Dressed up unsightly household waste and recycling bins
Protects against weather, animals and vandalism
Description
Phoenix bins are a discreet and practical solution to ensure cleanliness and a neat appearance of your exterior. Our bins provide a convenient way to easily hide unsightly bins and protect them from weather, animals and possible vandalism at the same time. Because of the generous design, our boxes are suitable for all standard-size bins. Available as a single or double box, in different colors and surfaces – suitable for every house.
DURABLE MATERIALS Made of zinc-plated, powder-coated steel in anthracite RAL 7016 - robust, durable and easy to clean. Wind and weather do not harm the covering of the bins.
SECURITY Door locking system with two supplied keys. Ensures that your rubbish bins are securely enclosed.
EXPANDABLE Modular combined. Combine any number of Phoenix single and double bin boxes into a larger unit. There are prepared mounting holes on the side walls.
SIMPLE TO USE Thanks to the gas pressure springs on the box lid (2 pieces per lid) you can dispose of your waste in a jiffy. The in-built dampers enable an almost noiseless closing of the Cover (soft closing).
STYLISH Attractive leaf doors in three color variations - anthracite, oak look and silver look.
LIEFERUNG Delivery takes place in flat packages, which facilitate delivery and setup.
This text is machine translated.
Features
Suitable for all standard trash cans up to 240 liters
Dressed up unsightly household waste and recycling bins