• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix GB4426AAK GB4426AAK Wheelie bin storage box Anthracite 240 l 4 Mülltonnen

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix garbage can box GB4426AAK, Anthracite

  • Safety through door locking
  • Ventilation slot to reduce unpleasant odors
  • Cover rope and gas pressure springs for easy opening
  • Soft closing
  • Connection holes in the side wall for mounting additional bins
  • Available in anthracite, oak and silver finish

Technical specifications

Factory colour

Anthracite

Depth

800 mm

Height

1160 mm

Width

2640 mm

Lock type

Key

Mounting type

Floor

For waste bin sizes up to

240 l

Suitable for

4 Mülltonnen

Weight

98.8 kg

Product type

Wheelie bin storage box

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815001 Phoenix GB4426AAK GB4426AAK Wheelie bin storage box Anthracite 240 l 4 Mülltonnen

Description

Phoenix bins are a discreet and practical solution to ensure cleanliness and a neat appearance of your exterior. Our bins provide a convenient way to easily hide unsightly bins and protect them from weather, animals and possible vandalism at the same time. Because of the generous design, our boxes are suitable for all standard-size bins. Available as a single or double box, in different colors and surfaces – suitable for every house.

DURABLE MATERIALS
Made of zinc-plated, powder-coated steel in anthracite RAL 7016 - robust, durable and easy to clean. Wind and weather do not harm the covering of the bins.

SECURITY
Door locking system with two supplied keys. Ensures that your rubbish bins are securely enclosed.

EXPANDABLE
Modular combined. Combine any number of Phoenix single and double bin boxes into a larger unit. There are prepared mounting holes on the side walls.

SIMPLE TO USE
Thanks to the gas pressure springs on the box lid (2 pieces per lid) you can dispose of your waste in a jiffy. The in-built dampers enable an almost noiseless closing of the
Cover (soft closing).

STYLISH
Attractive leaf doors in three color variations - anthracite, oak look and silver look.

LIEFERUNG
Delivery takes place in flat packages, which facilitate delivery and setup.

This text is machine translated.

Features

  • Suitable for all standard trash cans up to 240 liters
  • Dressed up unsightly household waste and recycling bins
  • Protects against weather, animals and vandalism