• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix HS0671E VENUS Safe lockable ammo compartment Combination

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix VENUS HS0671E with Combination;Free kerbside delivery

  • European Safety Standard EN1143-1; Level 0With lockable ammo compartmentAvailable with key or electronic lock

Technical specifications

Dim

(W x H x D) 360 x 250 x 310 mm

Product type

Safe

Lock type

Combination

Protection class

I

Safe features

lockable ammo compartment

Insured value (max.)

65000 EUR

Insured value (max.)

20000 EUR

Volume

14 l

Width

360 mm

Height

250 mm

Depth

310 mm

Inside width

310 mm

Inside height

195 mm

Internal depth

230 mm

Weight

44 kg

No. of shelves

1

Factory colour

Signal white

Mounting type

Floor

Wall

Power supply (LOV)

battery-powered

Franking

Free kerbside delivery

Safety level (lock)

VdS class 1 (EN 1300)

Safety level (safes)

Grade I (EN 1143-1)

Accreditation body

ECB-S

UKCA

not relevant

Description

Phoenix VENUS is designed to provide extreme security protection, ideal for home or office use.Tested according to the renowned European safety standard EN1143-1; level 0. Recommended insurance rating of EUR 6,000 cash or EUR 60,000 valuables.

This text is machine translated.

Features

  • Electronic lock
  • This text is machine translated.

Scope of delivery

  • 1 x 9 V battery

Hints

Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.