• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix HS0673K VENUS Safe lockable ammo compartment Key

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix VENUS HS0673K with Key;Free kerbside delivery

  • European Safety Standard EN1143-1; Level 0With lockable ammo compartmentAvailable with key or electronic lock

Technical specifications

Dim

(W x H x D) 440 x 460 x 380 mm

Product type

Safe

Lock type

Key

Protection class

I

Safe features

lockable ammo compartment

Insured value (max.)

65000 EUR

Insured value (max.)

20000 EUR

Volume

48 l

Width

440 mm

Height

460 mm

Depth

380 mm

Inside width

390 mm

Inside height

405 mm

Internal depth

300 mm

Weight

90 kg

No. of shelves

1

Factory colour

Signal white

Mounting type

Floor

Wall

Power supply (LOV)

not required

Franking

Free kerbside delivery

Safety level (lock)

VdS class 1 (EN 1300)

Safety level (safes)

Grade I (EN 1143-1)

Accreditation body

ECB-S

UKCA

not relevant

Description

Phoenix VENUS is designed to provide extreme security protection, ideal for home or office use.Tested according to the renowned European safety standard EN1143-1; level 0. Recommended insurance rating of EUR 6,000 cash or EUR 60,000 valuables.

This text is machine translated.

Features

  • Key lock
  • This text is machine translated.

Scope of delivery

  • 2 keys.

Hints

Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.