• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix HS1051K Neptune Safe Key

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix Neptune HS1051K with Key;Free kerbside delivery

  • ECB S certified burglary protection on the degree I (EN 1143-1)
  • Height-adjustable shelves for organised storage
  • 30 minutes fire protection for paper documents tested and certified

Technical specifications

  • Door pivoting radius: 475 mm
  • Handle depth: 40 mm
Dim

(W x H x D) 500 x 340 x 345 mm

Product type

Safe

Fire proofing (max.)

30 min paper documents

Lock type

Key

Insured value (max.)

65.000 EUR

Insured value (max.)

20.000 EUR

Volume

24 l

Width

500 mm

Height

340 mm

Depth

345 mm

Inside width

424 mm

Inside height

262 mm

Internal depth

216 mm

Weight

104 kg

No. of shelves

1

Factory colour

Graphite grey (RAL 7024)

Mounting type

Floor

Fire resistance ratings (safes)

Class LFS30P (EN 15659)

Franking

Free kerbside delivery

Safety level (lock)

VdS class 1 (EN 1300)

Safety level (safes)

Grade I (EN 1143-1)

Accreditation body

ECB-S

Fireproof

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619512 Phoenix HS1051K Neptune Safe Key

Description

The value protective barrier of the series of Phoenix NEPTUNE offer high protection against burglary according to EN 1143-1 Resistance Grade I ECB. S for both the private as well as commercial area. Also suitable as narcotics safe.

The tested and certified according to EN 1143-1 burglary protection resistance grade I ECB. S offers insurance protection for 65,000 EUR in private and EUR 20,000 in the commercial sector. The additional fire protection of 30 minutes for paper documents has been tested and certified according to EN 15659 LFS 30P ECB. s.

The double-walled structure consists of durable composite materials and additional drill protection and notverriegelungsmechanismus in the castle area. All models are standard for the floor anchoring prepared, anchoring material is included in the scope of delivery.

This text is machine translated.

Features

  • Double-walled safe body with special between material
  • Drill protection plates
  • Highly-secured 3-Way Football Cross-circuit with 24 mm thick bolts.

Scope of delivery

  • Safe
  • Fixings
  • User manual.

Hints

Free delivery on-board stone edge.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.