• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix HS3552K Elara Safe Key

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Phoenix Elara HS3552K with Key;Free kerbside delivery

  • ECB S certified burglary protection on the level III (EN 1143-1)
  • Height-adjustable shelves for organised storage
  • 30 minutes fire protection for paper documents tested and certified

Technical specifications

  • Door pivoting radius: 485 mm
  • Handle depth: 40 mm
Dim

(W x H x D) 520 x 650 x 50 mm

Product type

Safe

Fire proofing (max.)

30 min paper documents

Lock type

Key

Insured value (max.)

200.000 EUR

Insured value (max.)

100.000 EUR

Volume

69 l

Width

520 mm

Height

650 mm

Depth

50 mm

Inside width

406 mm

Inside height

538 mm

Internal depth

315 mm

Weight

280 kg

No. of shelves

1

Factory colour

Graphite grey (RAL 7024)

Mounting type

Floor

Fire resistance ratings (safes)

Class LFS30P (EN 15659)

Franking

Free kerbside delivery

Safety level (lock)

VdS class 2 (EN 1300)

Safety level (safes)

Grade III (EN 1143-1)

Accreditation body

ECB-S

Fireproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619526 Phoenix HS3552K Elara Safe Key

Description

The Value protection barrier of the series of Phoenix ELARA offer professional burglary protection according to EN 1143-1 Resistance Grade III ECB. S for both the private as well as commercial area.

The tested and certified according to EN 1143-1 burglary protection resistance Grade III ECB. S offers insurance protection for 200,000 EUR in private and EUR100,000 in the commercial sector. The additional fire protection of 30 minutes for paper documents has been tested and certified according to EN 15659 LFS 30P ECB. s.

The double-walled structure consists of durable composite materials and additional drill protection and notverriegelungsmechanismus in the castle area. All models are standard for the floor anchoring prepared, anchoring material is included in the scope of delivery.

This text is machine translated.

Features

  • Double-walled safe body with special between material
  • Drill protection plates
  • Highly-secured 3-Way Football Cross-circuit.

Scope of delivery

  • Safe
  • Fixings
  • User manual.

Hints

Free delivery on-board stone edge.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.