• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix HS9074K Cosmos Fireproof safe Key

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fireproof safe Phoenix Cosmos HS9074K with Key;Free kerbside delivery

  • ECB S certified burglary protection on the degree V (EN 1143-1)
  • Height-adjustable shelves for organised storage
  • 30 minutes fire protection for paper documents tested and certified

Technical specifications

  • Door pivoting radius: 637 mm
  • Handle depth: 50 mm
Dim

(W x H x D) 690 x 1330 x 690 mm

Product type

Fireproof safe

Fire proofing (max.)

30 min paper documents

Lock type

Key

Insured value (max.)

250.000 EUR

Volume

295 l

Width

690 mm

Height

1330 mm

Depth

690 mm

Inside width

525 mm

Inside height

1168 mm

Internal depth

425 mm

Weight

1094 kg

No. of shelves

3

Factory colour

Graphite grey (RAL 7024)

Mounting type

Floor

Fire resistance ratings (safes)

Class LFS30P (EN 15659)

Franking

Free kerbside delivery

Safety level (lock)

VdS class 2 (EN 1300)

Safety level (safes)

Grade V (EN 1143-1)

Accreditation body

ECB-S

Fireproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619472 Phoenix HS9074K Cosmos Fireproof safe Key

Description

The value protective barrier of the series of Phoenix COSMOS offer professional burglary protection according to EN 1143-1 resistance degree V ECB. S for both the private as well as in particular for the commercial area.

The tested and certified according to EN 1143-1 burglary protection resistance degree V ECB. S offers insurance protection after agreement in private and 250,000 EUR in the commercial sector. The additional fire protection of 30 minutes for paper documents has been tested and certified according to EN 15659 LFS 30P ECB. s.

The double-walled structure consists of durable composite materials reinforced with metal fibers and additional drill protection and notverriegelungsmechanismus in the castle area. All models are standard for the floor anchoring prepared, anchoring material is included in the scope of delivery.

This text is machine translated.

Features

  • Double-walled safe body with special between material
  • Drill protection plates
  • Highly-secured 3-Way Football Cross-circuit.

Scope of delivery

  • Safe
  • Fixings
  • User manual.

Hints

Free delivery on-board stone edge.
Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.