• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Key safe KEY STORE - THE SMILE KS0214E No. of hooks 2 Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix Key safe KEY STORE - THE SMILE, 2 Hook

  • Motorized key lockUp to 100 codes can be programdAdditional control via appLow power consumption guarantees long battery life

Technical specifications

Product type

Key safe

Hooks

2

Weight

1 kg

Dim

(W x H x D) 120 x 54 x 54 mm

Franking

Free kerbside delivery

Factory colour

Black

Width

120 mm

Height

54 mm

Depth

54 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2583570 Phoenix Key safe KEY STORE - THE SMILE KS0214E No. of hooks 2 Black

User & Safety Instructions

User & Safety Instructions 2583570 Phoenix Key safe KEY STORE - THE SMILE KS0214E No. of hooks 2 Black

Description

THE Phoenix KEY BOXES THE SMILE are high-quality emergency key safes that can be programd and/or opened manually or additionally via mobile app. They are ideal for holiday homes, old and nursing homes, delivery services, offices, schools, Factories, construction sites and much more.

This text is machine translated.

Features

  • Key lock + app

Hints

4 x AAA batteries not included.Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included. Insurance values may vary locally, please ask your insurer.